General purpose rectifier diode, featuring a single silicon element and a 1A current rating. This component offers a maximum repetitive peak reverse voltage of 400V. Designed with two terminals in a dual configuration, it operates within a temperature range of -50°C to 150°C. Encased in a DO-214AC (SMA) package, it is suitable for general rectification applications.
Diotec ES1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec ES1G to view detailed technical specifications.
No datasheet is available for this part.