Diotec GL1B technical specifications.
| Package/Case | SOD |
| Current | 1A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diotec GL1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.