Four-element silicon bridge rectifier diode with a maximum repetitive peak reverse voltage of 1000V. Features a single terminal position and operates across a temperature range of -50°C to 150°C. This component is designed for rectification applications.
Diotec KBP210G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec KBP210G to view detailed technical specifications.
No datasheet is available for this part.