Diotec KBPC10/15/2502FP technical specifications.
| Package/Case | 200 |
| Max Forward Surge Current (Ifsm) | 270A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS | Compliant |
Download the complete datasheet for Diotec KBPC10/15/2502FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.