Diotec KBPC10/15/2506WP technical specifications.
| Max Forward Surge Current (Ifsm) | 270A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Diotec KBPC10/15/2506WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.