Diotec KBPC3500I technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 28.6 |
| Package Width (mm) | 10 |
| Package Height (mm) | 28.6 |
| Seated Plane Height (mm) | 28.6 |
| Pin Pitch (mm) | 5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 35@Ta=50CA |
| Peak RMS Reverse Voltage | 35V |
| Peak Non-Repetitive Forward Surge Current | 400A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 1500(Typ)ns |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Cage Code | C6569 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diotec KBPC3500I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.