Diotec KBU12K technical specifications.
| Package/Case | SIL |
| Max Forward Surge Current (Ifsm) | 270A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec KBU12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.