This silicon zener diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a unidirectional polarity and is constructed with a single element. The diode is available in a dual terminal configuration and is suitable for use in a variety of applications. The package type is R-PDSO-F2, a 2-pin surface mount package.
Diotec MM3Z24B-AQ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec MM3Z24B-AQ to view detailed technical specifications.
No datasheet is available for this part.