This RoHS compliant zener diode features a silicon element and unidirectional polarity. It has a maximum power dissipation of 0.5W and operates within a temperature range of -50°C to 175°C. The diode is available in a 2-pin plastic package.
Diotec MMSZ5240B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec MMSZ5240B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.