
Bidirectional transient voltage suppressor diode, 400W peak pulse power, with a working reverse voltage of 342V. Features a single silicon element in a DO-214AC (SMA) package for surface mount applications. Operating temperature range spans from -50°C to 150°C. This RoHS compliant component offers 2-pin connectivity.
Diotec P4SMA400CA technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Polarity | Bidirectional |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec P4SMA400CA to view detailed technical specifications.
No datasheet is available for this part.
