Diotec P4SMA550CA technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 760V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec P4SMA550CA to view detailed technical specifications.
No datasheet is available for this part.
