Diotec P4SMAJ12CA technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 14.8V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 126mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec P4SMAJ12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.