Diotec P4SMAJ28A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 45.4V |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 34.5V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Weight | 126mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec P4SMAJ28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.