
Diotec P4SMAJ33CA technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Polarity | Bidirectional |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec P4SMAJ33CA to view detailed technical specifications.
No datasheet is available for this part.