Diotec P4SMAJ36CA technical specifications.
| Clamping Voltage | 58.1V |
| Max Breakdown Voltage | 44.4V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Weight | 126mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec P4SMAJ36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.