Diotec P6KE200 technical specifications.
| Clamping Voltage | 287V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 180V |
| Reverse Standoff Voltage | 162V |
| RoHS Compliant | Yes |
| Weight | 389mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec P6KE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.