
This unidirectional transient voltage suppressor has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It is surface mountable and has a peak pulse power of 600W. The device is RoHS compliant and has a maximum reverse current of 5uA.
Diotec P6SMBJ12A technical specifications.
| Clamping Voltage | 19.9V |
| Max Breakdown Voltage | 14.8V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| Weight | 243mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec P6SMBJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
