
The Diotec P6SMBJ15CA is a unidirectional transient voltage suppressor with a maximum operating temperature range of -50°C to 150°C. It has a clamping voltage of 24.4V and a maximum breakdown voltage of 18.6V. The device is packaged in a surface mount SMB package and is available in tape and reel packaging. The P6SMBJ15CA is RoHS compliant and has a maximum reverse current of 5uA.
Diotec P6SMBJ15CA technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 24.4V |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 18.6V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 243mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec P6SMBJ15CA to view detailed technical specifications.
No datasheet is available for this part.
