Diotec P6SMBJ40A technical specifications.
| Package/Case | 600 |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec P6SMBJ40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.