Diotec P6SMBJ5.0A technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 9.2V |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Reverse Current | 800uA |
| RoHS Compliant | Yes |
| Weight | 243mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec P6SMBJ5.0A to view detailed technical specifications.
No datasheet is available for this part.