Diotec P6SMBJ5.0CA technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 9.2V |
| Leakage Current | 800uA |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 800uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 243mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec P6SMBJ5.0CA to view detailed technical specifications.
No datasheet is available for this part.