This RoHS compliant silicon rectifier diode features a TO-220AC package and operates at a maximum temperature of 150°C. It has a maximum reverse voltage of 600V and is available in a single terminal configuration. The diode element is made of silicon and is suitable for general purpose rectification applications.
Diotec PT800J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec PT800J to view detailed technical specifications.
No datasheet is available for this part.