
The Diotec S1B is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak non-repetitive surge current of 40A and is RoHS compliant. The device is packaged in a tape and reel format and is suitable for use in a variety of applications. The S1B is a 100V rectifier with a current rating of 1A.
Diotec S1B technical specifications.
| Package/Case | SMD/SMT |
| Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diotec S1B to view detailed technical specifications.
No datasheet is available for this part.
