
General purpose rectifier diode with a maximum repetitive reverse voltage of 400V and a forward current of 1A. Features a standard polarity and is housed in an SMA package. Supplied on tape and reel for automated assembly. This component is RoHS compliant.
Diotec S1G technical specifications.
| Package/Case | SMA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec S1G to view detailed technical specifications.
No datasheet is available for this part.
