
General purpose rectifier diode with a 1A forward current rating and 800V repetitive peak reverse voltage. Features a silicon junction within a DO-214AC (SMA) package, offering standard polarity and two pins. This component is supplied on tape and reel and is RoHS compliant.
Diotec S1K technical specifications.
| Package/Case | SMA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec S1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
