
Single element, general purpose rectifier diode in SMB package. Designed for surface mount applications, this component operates across a wide temperature range from -50°C to 150°C. It features a peak non-repetitive surge current capability of 55A and is supplied on tape and reel for efficient manufacturing. This RoHS compliant diode is ideal for various rectification needs.
Diotec S2A technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec S2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
