
Surface mount general purpose rectifier diode with a maximum repetitive reverse voltage of 1000 V and a forward current of 3 A. Features a standard polarity and operates within a temperature range of -50°C to 150°C. Packaged in tape and reel for automated assembly and is RoHS compliant.
Diotec S3M technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec S3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
