Diotec SGL34-50 technical specifications.
| Package/Case | MELF |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 11A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec SGL34-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.