Diotec SK2045CD2 technical specifications.
| Package/Case | D2PAK |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 130A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec SK2045CD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.