The Diotec SK54-3G is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a silicon diode element and a DO-214AA package code. The diode is a single element with a dual terminal position and a maximum reverse voltage of 40 volts. It is available in an SMB package with 2 pins.
Diotec SK54-3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec SK54-3G to view detailed technical specifications.
No datasheet is available for this part.