Diotec SM2000 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 44A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 198mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec SM2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.