Diotec SM5059 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| HTS Code | 8541.10.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec SM5059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.