
Diotec SM516 technical specifications.
| Current | 1A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage | 12V |
| Weight | 198mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec SM516 to view detailed technical specifications.
No datasheet is available for this part.