Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 1000W peak reverse power dissipation capability and a repetitive peak reverse voltage rating of 30V. This silicon diode offers a breakdown voltage range between 33.3V and 36.8V, with a maximum power dissipation of 0.5W. Operating across a wide temperature range from -50°C to 150°C, this single-element, two-terminal device provides robust protection.
Diotec SMF30A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec SMF30A to view detailed technical specifications.
No datasheet is available for this part.