Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
Diotec SMZ27 technical specifications.
| Package/Case | MELF |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec SMZ27 to view detailed technical specifications.
No datasheet is available for this part.