Diotec TGL34-200A technical specifications.
| Clamping Voltage | 274V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec TGL34-200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.