Diotec TGL34-39CA technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 53.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Peak Pulse Power | 150W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec TGL34-39CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.