Diotec TGL41-33 technical specifications.
| Clamping Voltage | 47.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 29.7V |
| Reverse Standoff Voltage | 26.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec TGL41-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.