Diotec Z1SMA15 technical specifications.
| Impedance | 11R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diotec Z1SMA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.