Diotec Z1SMA75 technical specifications.
| Package/Case | SMA |
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Diotec Z1SMA75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.