Diotec Z3SMC33 technical specifications.
| Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Diotec Z3SMC33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.