Diotec ZMM12 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Weight | 49mg |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZMM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
