The Diotec ZMM13B is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W and a maximum operating temperature of 175 degrees Celsius. It has a JEDEC package code of DO-213AA and a pin count of 2. The diode element material is silicon and the diode type is a zener diode. The device has a terminal position of end and a polarity of unidirectional. It is suitable for use in applications where a reliable and efficient zener diode is required.
Diotec ZMM13B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec ZMM13B to view detailed technical specifications.
No datasheet is available for this part.