Diotec ZMM20 technical specifications.
| Package/Case | SOD |
| Impedance | 55R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZMM20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.