Diotec ZMM3.0 technical specifications.
| Package/Case | MELF |
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZMM3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.