Diotec ZMM3.9 technical specifications.
| Package/Case | SOD |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZMM3.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.