Diotec ZMM5.1 technical specifications.
| Package/Case | MELF |
| Impedance | 35R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZMM5.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.