Diotec ZMM6.2 technical specifications.
| Package/Case | MELF |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZMM6.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.