Diotec ZMY27 technical specifications.
| Package/Case | MELF |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZMY27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.