Diotec ZY100 technical specifications.
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Weight | 389mg |
| Zener Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZY100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.